807-076-458-212

Heilind Number:EDA807-076-458-212
Manufacturer:EDAC
Manufacturer Number:807-076-458-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-458-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-458-212

Detailed Description

Introducing our high temperature card edge connector, designed for reliable performance in demanding environments. With a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures robustness and safety in operation. Featuring two rows of copper alloy contacts, it offers a total of 76 positions with a pitch of .156 inches. The right-angle mount orientation allows for easy and secure installation on PCBs. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for applications where temperature fluctuations are a concern. Trust in this green-colored connector for efficient and long-lasting connectivity in your electronic systems.