807-076-459-201

Heilind Number:EDA807-076-459-201
Manufacturer:EDAC
Manufacturer Number:807-076-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-459-201

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 76 positions, it facilitates secure board-to-board connections. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C guarantees stable functionality even in extreme conditions. Trust in this connector for efficient and long-lasting connectivity in your PCB applications.