807-076-459-202

Heilind Number:EDA807-076-459-202
Manufacturer:EDAC
Manufacturer Number:807-076-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-459-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With two rows of meticulously engineered copper alloy contacts, it offers reliable power delivery at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 76 positions cater to a wide range of connectivity needs. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range spanning from -40 to 105°C, it's suitable for industrial applications where reliability is paramount. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.