807-076-459-204

Heilind Number:EDA807-076-459-204
Manufacturer:EDAC
Manufacturer Number:807-076-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-459-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, ensuring both functionality and visual appeal. With a double-row configuration and a total of 76 positions, it offers ample connectivity options for your circuit boards. The use of Copper Alloy as the contact material guarantees reliable and efficient signal transmission. Operating seamlessly in environments ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its right-angle mount orientation further enhances versatility and ease of installation. Perfect for demanding applications in various industries, this Card Edge Connector is a must-have for any PCB assembly project.