| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 807-076-459-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA807-076-459-208 |
807-076-459-208
| Heilind Number: | EDA807-076-459-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 807-076-459-208 |
| ECAD Model: |
Specifications
Detailed Description
Ensure reliable and high-temperature connectivity with this Green High Temp Card Edge Connector. Designed for optimal performance, it features a UL 94V-0 Diallyl Phthalate housing, Copper Alloy contact material, and a .156-inch pitch. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Trust in its durability and efficiency for seamless board-to-board connections.

