807-076-460-201

Heilind Number:EDA807-076-460-201
Manufacturer:EDAC
Manufacturer Number:807-076-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-460-201

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 5A amperage capacity and features a durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable and efficient connectivity for your circuit boards. The 76 positions allow for versatile use, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees durability and stability in diverse environments. Explore this essential component in our wide range of PCB connectors for seamless board-to-board integration.