807-076-460-202

Heilind Number:EDA807-076-460-202
Manufacturer:EDAC
Manufacturer Number:807-076-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-460-202

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in a sleek green hue. Engineered for reliable performance, this connector features a dual-row design with 76 contact positions, allowing for seamless connectivity. With a robust housing material of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures durability and efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Elevate your connectivity with this essential component.