807-076-460-203

Heilind Number:EDA807-076-460-203
Manufacturer:EDAC
Manufacturer Number:807-076-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-460-203

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Sporting a vibrant green hue, it not only adds a pop of color to your setup but also ensures reliable performance in challenging environments. With a maximum amperage of 5 A, this connector can handle power-hungry tasks with ease. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees safety and durability. Featuring two rows of 76 positions each, it offers ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.