807-076-460-207

Heilind Number:EDA807-076-460-207
Manufacturer:EDAC
Manufacturer Number:807-076-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-460-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. This essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance under extreme conditions. With two rows of 76 copper alloy contacts, it offers exceptional connectivity and signal transmission efficiency. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this green connector is a must-have for demanding applications in various industries. Elevate your connectivity solutions with this top-of-the-line component.