807-076-460-208

Heilind Number:EDA807-076-460-208
Manufacturer:EDAC
Manufacturer Number:807-076-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-460-208

Detailed Description

Enhance your electronics assembly with our high-temperature Card Edge Connector, designed for optimal performance under challenging conditions. Its vibrant green color not only adds a touch of visual appeal but also signifies its robust Amperage rating of 5 A, making it suitable for demanding applications. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable conductivity and durability. Featuring two rows and a pitch of .156 inches, it allows for efficient PCB connectivity with 76 positions available. The straight mount orientation and a wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your projects.