807-076-520-203

Heilind Number:EDA807-076-520-203
Manufacturer:EDAC
Manufacturer Number:807-076-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-520-203

Detailed Description

Enhance your high temperature PCB connections with our two-row Card Edge Connector, designed for reliable performance in demanding environments. With a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures durability and conductivity. Featuring 76 positions and a pitch of .156 inches, it offers ample connectivity for your application. The straight mount orientation and .2-inch row spacing make installation straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and high-heat environments. Trust in its 5A amperage rating and quality construction for seamless board-to-board connections. Elevate your PCB assembly with this essential component.