807-076-520-208

Heilind Number:EDA807-076-520-208
Manufacturer:EDAC
Manufacturer Number:807-076-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-520-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and fire safety. With two rows of contacts made of Copper Alloy, it offers reliable power delivery with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. With 76 positions available, you'll have ample connectivity options for your PCB designs. Whether straight or right-angle mounting, this connector offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Trust in our high-quality Card Edge Connector to meet your PCB connectivity needs with excellence.