807-076-520-212

Heilind Number:EDA807-076-520-212
Manufacturer:EDAC
Manufacturer Number:807-076-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-520-212

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with stringent standards. With a double-row layout and 76 positions, it offers ample connectivity for your PCBs. The copper alloy contacts guarantee reliable signal transmission, while the 5A amperage rating supports efficient power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. The .156" pitch and .2" row spacing enable seamless integration, while the straight mount orientation simplifies installation. Trust in our Card Edge Connector for optimal performance and longevity in all your electronic applications.