807-076-522-203

Heilind Number:EDA807-076-522-203
Manufacturer:EDAC
Manufacturer Number:807-076-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-522-203

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and reliability, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring optimal performance even in harsh environments. With two rows of 76 positions and a pitch of .156 inches, it offers ample connectivity for your applications. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board PCB connections in your projects.