807-076-522-207

Heilind Number:EDA807-076-522-207
Manufacturer:EDAC
Manufacturer Number:807-076-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-522-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. This essential component boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows of 76 positions each, it facilitates efficient data transmission on PCBs with a pitch of .156 inches. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry.