807-076-522-212

Heilind Number:EDA807-076-522-212
Manufacturer:EDAC
Manufacturer Number:807-076-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-522-212

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in vibrant green. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance under tough conditions. Featuring two rows and 76 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation ensures easy installation, making it a versatile choice for your connectivity solutions.