807-076-524-202

Heilind Number:EDA807-076-524-202
Manufacturer:EDAC
Manufacturer Number:807-076-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-524-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-524-202

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a copper alloy contact material and a UL 94V-0 Diallyl Phthalate housing. With a 5A amperage rating and operating temperature range of -40 to 105 °C, it ensures stable power transmission even in extreme conditions. The connector offers 76 positions across 2 rows, with a .156-inch pitch and .2-inch row spacing for efficient signal transmission. Whether for PCB or board-to-board applications, its straight mount orientation guarantees a secure and seamless connection. Upgrade your system with this durable and high-performance connector.