807-076-524-212

Heilind Number:EDA807-076-524-212
Manufacturer:EDAC
Manufacturer Number:807-076-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-524-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-524-212

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 5 A, it ensures efficient power transmission across its 76 positions, organized in two rows with a .156-inch pitch and .2-inch row spacing. The contacts, crafted from Copper Alloy, guarantee secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications systems. Its straight mount orientation and robust construction make it easy to install and maintain, offering long-lasting connectivity for your PCBs. Elevate your connectivity game with this essential component for your electronic projects.