807-076-540-204

Heilind Number:EDA807-076-540-204
Manufacturer:EDAC
Manufacturer Number:807-076-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-540-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, a .156-inch pitch, and .2-inch row spacing, it offers secure and efficient board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various industrial applications, ensuring reliability even in harsh environments. Upgrade your electronic assemblies with this essential component.