807-076-540-212

Heilind Number:EDA807-076-540-212
Manufacturer:EDAC
Manufacturer Number:807-076-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-540-212

Detailed Description

Enhance your high-temperature PCB connections with our durable and efficient Card Edge Connector. Designed for reliability in demanding environments, this connector features a green UL 94V-0 Diallyl Phthalate housing, ensuring optimal performance even in extreme conditions. With a double-row configuration and 76 positions, it offers ample connectivity options for your PCB layouts. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation easy and secure. Trust in our Card Edge Connector to deliver consistent and high-quality connections for your PCB integration needs.