807-076-542-201

Heilind Number:EDA807-076-542-201
Manufacturer:EDAC
Manufacturer Number:807-076-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-542-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-542-201

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. This essential component, boasting a vibrant green hue, is designed for seamless integration, ensuring optimal performance in demanding environments. With a robust amperage rating of 5A and sturdy UL 94V-0 Diallyl Phthalate housing, reliability is guaranteed. Featuring two rows of copper alloy contacts spaced at .156 inches with .2-inch row spacing, it offers secure and efficient connectivity for your electronic devices. With 76 positions available, it accommodates a wide range of connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project, falling under the category of essential board-to-board PCB connectors. Elevate your designs with this high-performance component.