807-076-542-207

Heilind Number:EDA807-076-542-207
Manufacturer:EDAC
Manufacturer Number:807-076-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-542-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-542-207

Detailed Description

Enhance electronic connectivity with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate and boasts a contact material of Copper Alloy, ensuring reliable power transmission. With a double row configuration offering 76 positions, it facilitates seamless board-to-board connections at a pitch of .156 inches. The straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications, from industrial machinery to consumer electronics. Trust in this connector for efficient and durable performance in your PCB setups.