807-076-542-208

Heilind Number:EDA807-076-542-208
Manufacturer:EDAC
Manufacturer Number:807-076-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-542-208

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant green color. This essential component boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding conditions. With two rows and 76 positions, it accommodates multiple connections with ease. Crafted from Copper Alloy, the contacts guarantee efficient conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.