807-076-555-201

Heilind Number:EDA807-076-555-201
Manufacturer:EDAC
Manufacturer Number:807-076-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, capable of withstanding temperatures ranging from -40 to 105 °C. With a green color for easy identification, it offers reliable power transmission at an amperage of 5 A. The Copper Alloy contacts ensure secure mating, while the 2-row configuration with 76 positions allows for versatile connectivity on PCBs. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment. Whether for industrial or commercial applications, its straight mount orientation and robust construction make it a dependable choice for board-to-board connections. Elevate your assembly process with this essential component in the realm of PCB connectors.