807-076-555-202

Heilind Number:EDA807-076-555-202
Manufacturer:EDAC
Manufacturer Number:807-076-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-555-202

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in harsh environments. With dual rows and a total of 76 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts and .156-inch pitch guarantee secure and efficient transmission. Featuring a straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial applications. Upgrade your connectivity game with this essential component.