807-076-555-203

Heilind Number:EDA807-076-555-203
Manufacturer:EDAC
Manufacturer Number:807-076-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-555-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a housing crafted from UL 94V-0 Diallyl Phthalate and contact pins made of durable Copper Alloy. With two rows and 76 positions, it offers ample connectivity for your circuit boards. The green-colored connector features a pitch of .156 inches and row spacing of .2 inches, ensuring precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Trust in this connector for efficient and secure board-to-board connections.