807-076-555-204

Heilind Number:EDA807-076-555-204
Manufacturer:EDAC
Manufacturer Number:807-076-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-555-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed for reliable performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and a row spacing of .2 inches. Boasting 76 positions, it facilitates extensive data transmission while supporting an amperage of 5A. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Trust in this essential connector for your electronic assembly needs.