807-076-555-207

Heilind Number:EDA807-076-555-207
Manufacturer:EDAC
Manufacturer Number:807-076-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-555-207

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a robust Copper Alloy contact material and a 5A amperage capacity, it ensures reliable power transmission in even the most demanding applications. The double-row design, with 76 positions and a pitch of .156 inches, offers ample connectivity options for your circuit boards. Its straight mount orientation and impeccable construction make it easy to integrate seamlessly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup requiring precision and durability. Elevate your PCB connectivity with this essential component.