807-076-555-208

Heilind Number:EDA807-076-555-208
Manufacturer:EDAC
Manufacturer Number:807-076-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-555-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-555-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Engineered for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-temperature copper alloy contacts. With a dual-row design and 76 positions, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing ensure efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for industrial and commercial projects. Elevate your connectivity solutions with our advanced Card Edge Connector.