807-076-555-212

Heilind Number:EDA807-076-555-212
Manufacturer:EDAC
Manufacturer Number:807-076-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-555-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and efficient performance. With two rows and 76 positions, it offers ample capacity for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications requiring robust and dependable connectivity solutions. Elevate your system's performance with this essential connector, a cornerstone in our extensive lineup of high-quality PCB connectors.