807-076-556-203

Heilind Number:EDA807-076-556-203
Manufacturer:EDAC
Manufacturer Number:807-076-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-556-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-556-203

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable 5A amperage for efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its robust housing ensures durability and safety. With two rows and 76 positions, it provides ample connectivity options for your circuit boards. The copper alloy contact material guarantees secure and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, and its compliance with industry standards ensures compatibility and reliability. Elevate your PCB assembly with this essential component.