807-076-556-212

Heilind Number:EDA807-076-556-212
Manufacturer:EDAC
Manufacturer Number:807-076-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-556-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-556-212

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and is capable of handling up to 5 A of power. Its housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With two rows of copper alloy contacts, a pitch of .156 inches, and 76 positions, it offers ample connectivity options for your PCB assembly needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your system. Trust in this connector for secure and seamless board-to-board connections in a variety of applications.