807-076-558-201

Heilind Number:EDA807-076-558-201
Manufacturer:EDAC
Manufacturer Number:807-076-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector ensures easy identification and organization. With a robust housing made of UL 94V-0 Diallyl Phthalate, it guarantees durability and thermal stability, even in high-temperature environments. The two-row design offers enhanced connectivity, with 76 positions for versatile usage. Crafted from Copper Alloy, the contacts provide reliable and efficient signal transmission. Boasting a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its Right Angle mount orientation allows for space-saving installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.