807-076-558-202

Heilind Number:EDA807-076-558-202
Manufacturer:EDAC
Manufacturer Number:807-076-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-558-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-558-202

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power transmission. With a right-angle mount orientation and a pitch of .156 inches, it offers seamless integration into your PCB layout. The 76-position, dual-row design allows for efficient data transfer, while the 5A amperage rating supports high-power applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial environments. Upgrade your connectivity with this essential component in green.