807-076-558-203

Heilind Number:EDA807-076-558-203
Manufacturer:EDAC
Manufacturer Number:807-076-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-558-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a dual-row layout with 76 copper alloy contacts, ideal for secure board-to-board PCB connections. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while a pitch of .156 inches and row spacing of .2 inches allow for efficient installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in assembly, making it a versatile solution for your connectivity needs. Find out more about this essential component in our diverse range of products.