807-076-558-204

Heilind Number:EDA807-076-558-204
Manufacturer:EDAC
Manufacturer Number:807-076-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-558-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-558-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for durable performance, it features a robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, ensuring reliable power transmission. With a dual-row configuration, it offers 76 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for intricate circuit setups. The right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Trust in this connector for seamless board-to-board connectivity in your electronic projects.