807-076-558-207

Heilind Number:EDA807-076-558-207
Manufacturer:EDAC
Manufacturer Number:807-076-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-558-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 76 positions, it's perfect for ensuring seamless data transmission on your PCB. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation offers flexibility in installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Trust in its quality and performance to keep your systems running smoothly.