807-076-558-212

Heilind Number:EDA807-076-558-212
Manufacturer:EDAC
Manufacturer Number:807-076-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-558-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green-hued connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in high-temperature environments. With two rows and 76 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing provide efficient signal flow. Its right-angle mount orientation allows for seamless integration, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your board-to-board connections with this essential component.