807-076-559-201

Heilind Number:EDA807-076-559-201
Manufacturer:EDAC
Manufacturer Number:807-076-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-559-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-559-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure power transmission. With a double-row layout and 76 positions, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and .156-inch pitch provide versatile installation possibilities, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse settings. Trust in this green-colored connector for efficient and long-lasting board-to-board connections.