807-076-559-202

Heilind Number:EDA807-076-559-202
Manufacturer:EDAC
Manufacturer Number:807-076-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-559-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-559-202

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With a current rating of 5 A, it offers reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row pitch, provide seamless connectivity for up to 76 positions. The right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Perfect for board-to-board connections, this connector is a must-have for your PCB assembly projects.