807-076-559-203

Heilind Number:EDA807-076-559-203
Manufacturer:EDAC
Manufacturer Number:807-076-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-559-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-559-203

Detailed Description

Enhance your PCB connections with our high-temp Card Edge Connector, meticulously designed for optimal performance. Its vibrant green hue adds a touch of color while its durable UL 94V-0 Diallyl Phthalate housing ensures reliability. With two rows and 76 positions, this connector offers ample space for seamless integration. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient power transmission at an amperage of 5A. The right-angle mount orientation and a temperature range of -40 to 105°C cater to diverse installation needs, making it an essential component for your connectivity solutions in various industries. Elevate your PCB assembly with this premium connector, a testament to quality and innovation in the realm of electronic connectivity.