807-076-559-207

Heilind Number:EDA807-076-559-207
Manufacturer:EDAC
Manufacturer Number:807-076-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-559-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-559-207

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material and features two rows of high-quality Copper Alloy contacts. With a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCB boards. The right-angle mount orientation allows for easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. With a generous 76 positions, this connector is perfect for high-density applications, making it a essential component for your electronic projects.