807-076-560-201

Heilind Number:EDA807-076-560-201
Manufacturer:EDAC
Manufacturer Number:807-076-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-560-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. Its dual-row configuration offers seamless connectivity, with 76 positions available for versatile use. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential component.