807-076-560-202

Heilind Number:EDA807-076-560-202
Manufacturer:EDAC
Manufacturer Number:807-076-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-560-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component for secure and efficient data transmission. Designed with precision and durability in mind, this connector boasts a vibrant Green hue and features two rows of 76 positions each, ensuring ample connectivity options. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in high-temperature environments, with an operating range of -40 to 105 °C. Each contact is meticulously fashioned from Copper Alloy, offering optimal conductivity and longevity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates seamless integration on your circuit board. Its straight mount orientation further simplifies installation, making it ideal for a wide range of applications. Trust in the quality and efficiency of this connector to streamline your PCB connections with ease.