807-076-560-203

Heilind Number:EDA807-076-560-203
Manufacturer:EDAC
Manufacturer Number:807-076-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-560-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-560-203

Detailed Description

Introducing our high-temp card edge connector, a reliable and efficient solution for your PCB connection needs. Designed with precision and durability in mind, this connector boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring superior performance even in extreme temperatures. Featuring two rows with a total of 76 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial machinery or electronic devices, trust in the quality and reliability of our green card edge connector.