807-076-560-207

Heilind Number:EDA807-076-560-207
Manufacturer:EDAC
Manufacturer Number:807-076-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-560-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature settings. With two rows of copper alloy contacts and a pitch of .156 inches, it provides secure and efficient connections for your electronic devices. The straight mount orientation and 76 positions make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105°C guarantees versatility in various applications. Upgrade your connectivity solution today with this essential component from our range of PCB connectors.