807-076-560-208

Heilind Number:EDA807-076-560-208
Manufacturer:EDAC
Manufacturer Number:807-076-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-560-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-560-208

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. With two rows and 76 positions, this connector offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Whether you need to connect boards straight or at an angle, the mount orientation versatility of this connector makes it a versatile choice. Upgrade your PCB assembly with this essential component for a robust and efficient electronics system.