807-076-560-212

Heilind Number:EDA807-076-560-212
Manufacturer:EDAC
Manufacturer Number:807-076-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-076-560-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:76
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-076-560-212

Detailed Description

Enhance your high-temperature connectivity with this robust Card Edge Connector, designed for optimal performance in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, it offers both durability and safety. Featuring two rows of 76 positions, this connector ensures reliable and efficient board-to-board PCB connections. The copper alloy contacts, rated for 5A, guarantee seamless power transmission. A pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a straight mount orientation, it's perfect for various electronic applications. Operating in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your connectivity solutions with this high-performance component.