807-078-400-201

Heilind Number:EDA807-078-400-201
Manufacturer:EDAC
Manufacturer Number:807-078-400-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-400-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-400-201

Detailed Description

Upgrade your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy. With 2 rows and a total of 78 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality, making it the perfect choice for your board-to-board PCB connectivity needs.