807-078-400-202

Heilind Number:EDA807-078-400-202
Manufacturer:EDAC
Manufacturer Number:807-078-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-078-400-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-078-400-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a robust copper alloy contact material and a reliable amperage rating of 5A, it ensures secure and efficient power transmission. The dual-row configuration with 78 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Its straight mount orientation facilitates easy installation, making it a seamless addition to your PCB setup. Elevate your electronic connections with this high-performance Card Edge Connector.